Reference Only
SSC800-25-36
Obsolete
Solid State Relays - SSRs CONTACTOR 30-36VDC
Datasheet
SSC800-25-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Contactors | |
| Type | Heavy Duty | |
| Mounting Style | Chassis Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 0 VDC to 800 VDC | |
| Output Type | SCR | |
| Control Voltage Range | 32 VDC to 40 VDC | |
| Input Current | 12.5 mA to 15 mA | |
| Series | SSC | |
| Termination Style | Screw | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?