Reference Only
SSD-1000A-CA-T
New Product
Current Sensors - Industrial SSD-1000A-CA CURRENT SENSOR with T resistor.
Datasheet
SSD-1000A-CA-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1 kA | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.1 % | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 115 C | |
| Height | 17.4 mm | |
| Isolation Voltage | 1 kVAC, 1.5 kVDC | |
| Length | 85.8 mm | |
| Operating Supply Voltage | 24 VDC | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | SSD-1000A | |
| Subcategory | Sensors | |
| Type | Current Sensor | |
| Width | 30.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,50 € | 672,50 € | |
| 130,91 € | 1.309,10 € | |
| 129,80 € | 3.245,00 € | |
| 129,42 € | 6.471,00 € |
Need more?