Reference Only
SSL11-J6LJ0-022A04
Lighting Cables SSL 1.1, Plastic, 3A, 06 pins, Jack Connector, Straight, Crimp, Field Installable.
Datasheet
SSL11-J6LJ0-022A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Cables | |
| Series | SSL 1.1 | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Cable Length | 400 mm | |
| Gender | Female | |
| Jacket Color | White | |
| Current Rating | 3 A | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Part # Aliases | LTWSSL11-J6LJ0-022A04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,37 € | 2.022,00 € | |
| 3,15 € | 3.780,00 € | |
| 3,03 € | 9.090,00 € |
Need more?