Reference Only
SSL12-J2LJ0-020A05
Lighting Cables SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Crimp, Push Lock, Field Installable, IP68.
Datasheet
SSL12-J2LJ0-020A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Cables | |
| Series | SSL 1.2 | |
| Connector End A | SSL 1.2 Jack | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Cable Length | 500 mm | |
| Gender | Female | |
| Jacket Color | White | |
| Voltage Rating | 300 VAC, 300 VDC | |
| Current Rating | 5 A | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,53 € | 4.590,00 € |
Need more?