Reference Only

SSL12-P2LP0-M20F01

Lighting Cables SSL 1.2, Plastic, 5A, 02 pins, Plug Connector, Straight, Push Lock, Overmolded, Length 1000mm, IP68.

Manufacturer:

Mfr Part:
SSL12-P2LP0-M20F01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Cables
SeriesSSL 1.2
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPigtail
Cable Length1 m
Wire Gauge - AWG20 AWG
GenderMale
Jacket ColorWhite
Voltage Rating300 V
Current Rating5 A
Product TypeLighting Cables
SubcategoryPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?