Reference Only
SSL21-J2E00-000001
Obsolete
Lighting Connectors SSL, 2.1, 3A, Receptacle
Datasheet
SSL21-J2E00-000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Header - Inverted | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 12 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Series | SSL 2.1 | |
| Packaging | Reel | |
| Application | Through Board | |
| Color | White | |
| Contact Type | Pin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 10.85 mm | |
| Length | 14 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Width | 13.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?