SSM1F-101Z-10B Spectrum Control

SSM1F-101Z-10B

Obsolete
Feed Through Capacitors PI CIRCUIT 083SQ 100PF 10A

Manufacturer:

Mfr Part:
SSM1F-101Z-10B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance100 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Length8 mm
Width2.1 mm
Height2.1 mm
Current Rating10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeLow Pass Filter Square and Round Surface Mount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?