SSM1F-202P-05T1 Spectrum Control

SSM1F-202P-05T1

Obsolete
Feed Through Capacitors .083SQ 2000PF 10A PI CIRCUIT

Manufacturer:

Mfr Part:
SSM1F-202P-05T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance2000 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Length8 mm
Width2.1 mm
Height2.1 mm
Current Rating5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeLow Pass Filter Square and Round Surface Mount

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?