Reference Only
SSQS2-A03GI-P-P
Automotive Connectors SQSII Connector Fem Terminal 0.3-0.5mm.
Datasheet
SSQS2-A03GI-P-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Receptacle (Female) | |
| Contact Plating | Gold | |
| Series | SQSll | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 39.000 / Multiples: 39.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,104 € | 4.056,00 € |
Need more?