Reference Only
SSR3-B008AA-W30-RP
Not Recommended for New Designs
Standard Circular Connector Std I/O Cable-Mount Circular Receptacle
Datasheet
SSR3-B008AA-W30-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | B | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Polyether Ether Ketone (PEEK) | |
| Diameter | 13.9 mm | |
| IP Rating | IP69X | |
| Current Rating | 7 A | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Length | 27 mm | |
| Mating Cycles | 5000 Cycles | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Ruthenium | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | AirBorn | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?