
SST510-T1-E3
Obsolete
Current Regulator Diodes 3.6mA Current Reg
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Regulator Diodes | |
| Maximum Regulator Current | 4.3 mA | |
| Maximum Limiting Voltage | 3.9 V | |
| Maximum Peak Operating Voltage | 55 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Configuration | Single | |
| Minimum Dynamic Impedance | 80 kOhms | |
| Minimum Knee Impedance | 40 kOhms | |
| Peak Solder Temperature | + 260 C | |
| Product Type | Current Regulator Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | SST510-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?