
SST511
Obsolete
Current Regulator Diodes 4.7mA Current Reg
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Regulator Diodes | |
| Maximum Regulator Current | 5.6 mA | |
| Maximum Limiting Voltage | 4.2 V | |
| Maximum Peak Operating Voltage | 55 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | CAN | |
| Configuration | Single | |
| Minimum Dynamic Impedance | 70 kOhms | |
| Minimum Knee Impedance | 30 kOhms | |
| Peak Solder Temperature | + 240 C | |
| Product Type | Current Regulator Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
CAN
Pricing not available for this package type
Need pricing?