Reference Only
SSU10-10M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
SSU10-10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 10 mm | |
| Length | 10 m | |
| Product Type | Conduit & Tubing | |
| Series | SSU | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306398561 166-90831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,52 € | 90,52 € | |
| 83,80 € | 419,00 € | |
| 80,58 € | 805,80 € | |
| 78,13 € | 1.953,25 € | |
| 76,88 € | 3.844,00 € | |
| 76,24 € | 7.624,00 € |
Need more?