Reference Only
SSU20-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
SSU20-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 20 mm | |
| Length | 25 m | |
| Product Type | Conduit & Tubing | |
| Series | SSU | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306403616 166-90836 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 284,13 € | 284,13 € | |
| 279,06 € | 1.395,30 € | |
| 276,35 € | 2.763,50 € | |
| 274,03 € | 6.850,75 € |
Need more?