Reference Only
SSW115S
Obsolete
Detector Switches DETECTOR SW DPDT 0.02A 18VDC
Datasheet
SSW115S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical | |
| Operating Force | 2 N | |
| ON Travel | 1.2 mm | |
| Current Rating | 20 mA | |
| Termination Style | SMD/SMT | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | SSW | |
| Subcategory | Switches | |
| Part # Aliases | Y15115S00FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?