Reference Only

ST0128-40-501-A

Antennas External Antenna 2400-2500 MHz.

Manufacturer:

Mfr Part:
ST0128-40-501-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Gain7.1 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
PackagingBulk
Frequency Range2.4 GHz to 2.5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
8,16 €4.896,00 €
Need more?
Contact Us