Reference Only
ST0343-10-N01-B
Antennas Wide Band Embedded RF Antenna NB-IoT LTE ANT 698-960 / 1710-2170 / 2300-2690 MHz 5 Watts.
Datasheet
ST0343-10-N01-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | 4G Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, LTE | |
| Mechanical Style | Chip | |
| Style | Rectangular | |
| Gain | 2.8 dBi, 3.5 dBi, 5.6 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Application | Emergency Services, First Responder, High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, HD Video over 4G LTE, Medical Devices, Telematics Control Unit (TCU), Wireless 4G LTE M2M Devices | |
| Length | 35 mm | |
| Width | 5 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,08 € | 4.080,00 € |
Need more?