Reference Only

ST0426-31-302-B

Antennas External Antenna 3300-5000 MHz.

Manufacturer:

Mfr Part:
ST0426-31-302-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency3.3 GHz
Maximum Frequency5 GHz
Gain5.1 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 65 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleConnector
Antenna Connector TypeN-Type Male
IP RatingIP66
PackagingBulk
Frequency Range3.3 GHz to 5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
9,39 €4.507,20 €
Need more?
Contact Us