Reference Only
ST0428-31-001-A
Antennas .
Datasheet
ST0428-31-001-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 690 MHz | |
| Maximum Frequency | 5.95 GHz | |
| Protocol - Sub GHz | Sub GHz | |
| Mechanical Style | Whip | |
| Style | Swivel | |
| Gain | 6.1 dB | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 6 Band | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Plug | |
| Application | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | |
| Length | 133.5 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,03 € | 803,00 € | |
| 7,64 € | 1.910,00 € | |
| 7,40 € | 3.700,00 € |
Need more?