Reference Only

ST0428-40-001-B

Antennas .

Manufacturer:

Mfr Part:
ST0428-40-001-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Gain4.8 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Number of Bands5 Band
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
ApplicationIoT Devices, Robotics
Length222 mm
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
3,82 €3.667,20 €
Need more?
Contact Us