Reference Only

ST0443-10-N01-B

Antennas Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts.

Manufacturer:

Mfr Part:
ST0443-10-N01-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Type5G Antenna
Minimum Frequency617 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTE5G
Mechanical StyleChip
StyleRectangular
Gain2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StylePCB Mount
Termination StyleSolder
ApplicationHigh Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh
Length40 mm
Width5 mm
Height6 mm
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
6,01 €3.606,00 €
Need more?
Contact Us