Reference Only
ST0526-41-301-B
Antennas External Antenna 1574.42-1576.42 MHz.
Datasheet
ST0526-41-301-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 1.574 GHz | |
| Maximum Frequency | 1.576 GHz | |
| Gain | 30 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Type Male | |
| Center Frequency | 1.575 GHz | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Frequency Range | 1.574 GHz to 1.576 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,22 € | 2.644,00 € |
Need more?