Reference Only
ST0543-00-403-U
Antennas .
Datasheet
ST0543-00-403-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GPS Antenna | |
| Protocol - GPS, GLONASS | GPS | |
| Bandwidth | 9 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF 1 | |
| Center Frequency | 1.575 GHz | |
| Application | Military & Security | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 6.7 mm | |
| Cable Type | 1.13 mm Coaxial Cable | |
| Packaging | Tray | |
| Cable Length | 19.4 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,72 € | 8.337,60 € |
Need more?