Reference Only

ST0543-00-N03-U

Antennas .

Manufacturer:

Mfr Part:
ST0543-00-N03-U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePatch
Protocol - GPS, GLONASSGPS, GLONASS
Bandwidth8 MHz
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StyleSMD/SMT
Termination StyleConnector
Center Frequency1.575 GHz
Length18 mm
Width18 mm
Height4 mm
PackagingTray
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
1,92 €1.536,00 €
Need more?
Contact Us