Reference Only
ST0543-00-N07-U
Antennas Dual Band Embedded RF Antenna GPS GLONASS ANT 1560-1606 MHz 2 Watts.
Datasheet
ST0543-00-N07-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.56 GHz | |
| Maximum Frequency | 1.606 GHz | |
| Protocol - GPS, GLONASS | BDS, Galileo, GLONASS, GPS, QZSS | |
| Mechanical Style | Chip | |
| Style | Rectangular | |
| Gain | 2.9 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Application | Asset Tracking, Drones, GPS Navigator, IoT Tracker, Location Based Services, Navigation Devices, Public Safety, Robotics, Search and Rescue, Vehicles | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.5 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 4.550,00 € |
Need more?