Reference Only
ST0543-00-N10-U
Antennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz.
Datasheet
ST0543-00-N10-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Gain | 2.6 dBic, 3.4 dBic | |
| Bandwidth | 3 MHz, 4 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Electrical Type | Patch | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.575 GHz, 1.602 GHz | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 4 mm | |
| Packaging | Reel | |
| Ground Plane Size | 50 mm x 50 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,07 € | 814,00 € | |
| 3,63 € | 1.452,00 € | |
| 3,51 € | 3.510,00 € | |
| 3,48 € | 8.352,00 € |
Need more?