Reference Only
ST0625-21-401-U
Antennas Internal Antenna LoRa & RFID 423-443 MHz.
Datasheet
ST0625-21-401-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Indoor Antennas | |
| Minimum Frequency | 423 MHz | |
| Maximum Frequency | 443 MHz | |
| Gain | 0.7 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF1 | |
| Center Frequency | 433 MHz | |
| Length | 50 mm | |
| Width | 26 mm | |
| Height | 0.8 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Bulk | |
| Frequency Range | 423 MHz to 443 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 696,60 € | |
| 1,25 € | 1.250,00 € | |
| 1,21 € | 3.025,00 € |
Need more?