Reference Only
ST0628-30-002-A
Antennas Single Band External RF Antenna 863-873 MHz 1 Watt.
Datasheet
ST0628-30-002-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Style | Straight | |
| Gain | 3.7 dBi, 5.7 dBi, 6.3 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 3 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Type (Plug) | |
| Application | CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Smart Metering, Smart Home Networking, Wi-Fi 6E Mesh | |
| Width | 22 mm | |
| Height | 215 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,75 € | 5.500,00 € | |
| 2,72 € | 6.800,00 € |
Need more?