Reference Only
ST0656-32-001-A
Antennas External Antenna LoRa & RFID 868-930 MHz.
Datasheet
ST0656-32-001-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 868 MHz | |
| Maximum Frequency | 930 MHz | |
| Gain | 1.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Frequency Range | 868 MHz to 930 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,24 € | 2.848,00 € | |
| 13,26 € | 3.315,00 € |
Need more?