Reference Only
ST0684-11-403-U
Antennas RF Antenna Embedded IoT 918 MHz - 912 MHz.
Datasheet
ST0684-11-403-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 912 MHz | |
| Maximum Frequency | 918 MHz | |
| Gain | 0.8 dBic | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Electrical Type | Patch | |
| Number of Bands | 1 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF1 | |
| Center Frequency | 915 MHz | |
| Length | 33 mm | |
| Width | 33 mm | |
| Height | 4.8 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,96 € | 5.378,40 € |
Need more?