Reference Only
ST0684-11-404-U
Antennas Internal Antenna LoRa & RFID 865-871 MHz.
Datasheet
ST0684-11-404-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 871 MHz | |
| Gain | - 3.9 dBic | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Electrical Type | Patch | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF1 | |
| Center Frequency | 868 MHz | |
| Length | 25.1 mm | |
| Width | 25.1 mm | |
| Height | 4 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Tray | |
| Frequency Range | 865 MHz to 871 MHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,28 € | 4.471,20 € | |
| 8,09 € | 8.737,20 € |
Need more?