Reference Only

ST0812-11-N03-A

Antennas NFC Antenna 13.56MHz FPC.

Manufacturer:

Mfr Part:
ST0812-11-N03-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
Impedance30 Ohms
Mounting StylePCB Mount
Termination StyleConnector
Center Frequency13.56 MHz
Length34 mm
Width30 mm
Height0.35 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
3,79 €1.895,00 €
Need more?
Contact Us