Reference Only
ST0812-22-N02-A
Antennas NFC Antenna 13.56MHz FPC.
Datasheet
ST0812-22-N02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Impedance | 30 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Center Frequency | 13.56 MHz | |
| Length | 82 mm | |
| Width | 64 mm | |
| Height | 0.4 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,68 € | 3.340,00 € | |
| 6,57 € | 6.570,00 € |
Need more?