Reference Only
ST0824-20-401-A
Antennas .
Datasheet
ST0824-20-401-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Type | NFC Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Application | Home Automation Devices, Mobile Devices | |
| Length | 55 mm | |
| Width | 17 mm | |
| Height | 0.45 mm | |
| Cable Type | UL3302 | |
| Packaging | Bulk | |
| Cable Length | 146 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 1.560,00 € |
Need more?