Reference Only
ST1-DC3V-F
General Purpose Relays 8A 380VAC 3VDC 1 Form A 1 Form B.
Datasheet
ST1-DC3V-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 38 Ohms | |
| Coil Current | 75 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | ST | |
| Packaging | Bulk | |
| Power Consumption | 240 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,95 € | 397,50 € | |
| 7,65 € | 765,00 € | |
| 7,31 € | 1.827,50 € | |
| 7,08 € | 3.540,00 € | |
| 6,94 € | 6.940,00 € |
Need more?