Reference Only
ST1143-00-N01-E
Antennas Wide Band Embedded RF Antenna ANT 3710-4740 / 4760-6330 / 6350-7910 /7930-8440 MHz 2 Watts.
Datasheet
ST1143-00-N01-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Chip | |
| Minimum Frequency | 3.71 GHz | |
| Maximum Frequency | 8.44 GHz | |
| Mechanical Style | Chip | |
| Style | Rectangular | |
| Gain | 3.6 dBi, 4.3 dBi, 4.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Application | CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, UWB Mesh | |
| Length | 8 mm | |
| Width | 6 mm | |
| Height | 0.5 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,06 € | 5.300,00 € |
Need more?