Reference Only
ST1225-20-001-A
Antennas .
Datasheet
ST1225-20-001-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi 6E, WLAN | |
| Mechanical Style | PCB Trace | |
| Gain | 3.4 dBi, 4 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF 1 | |
| Application | Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities | |
| Length | 50.4 mm | |
| Width | 13.8 mm | |
| Height | 0.7 mm | |
| Cable Type | 1.13 mm | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 277,00 € | |
| 2,64 € | 660,00 € | |
| 2,55 € | 1.275,00 € | |
| 2,45 € | 2.450,00 € |
Need more?