Reference Only

ST1228-30-001-B

Antennas Multi Band External RF Antenna WiFi ANT 2400-2500 / 5150-5825 / 5925-7125 MHz 1 Watt.

Manufacturer:

Mfr Part:
ST1228-30-001-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypeWiFi Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - WiFi - 802.11WiFi
StyleRight Angle, Straight
Gain2.7 dBi, 4.4 dBi, 4.6 dBi
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Termination StyleConnector
Antenna Connector TypeSMA (Plug)
ApplicationCPE – Router, Set-Top Boxes, Gateway, IoT devices, Robotics, Smart Metering, Wi-Fi 6E Mesh
Length22 mm
Width6.8 mm
Height6.8 mm
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
5,53 €2.765,00 €
Need more?
Contact Us