Reference Only
ST130-075-30BK
Adhesive Tapes .
Datasheet
ST130-075-30BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Stronghold Linerless High Voltage | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 360 in | |
| Length - mm | 9100 mm | |
| Product Type | Tape | |
| Series | ST130 | |
| Subcategory | Supplies | |
| Thickness | 0.76 mm | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,94 € | 398,80 € | |
| 18,97 € | 474,25 € | |
| 18,03 € | 901,50 € | |
| 17,47 € | 1.747,00 € | |
| 16,82 € | 4.205,00 € | |
| 16,43 € | 8.215,00 € |
Need more?