Reference Only
ST130-150-30BK
Adhesive Tapes .
Datasheet
ST130-150-30BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Stronghold Linerless High Voltage | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 1.5 in | |
| Width - mm | 38 mm | |
| Length - in | 360 in | |
| Length - mm | 9100 mm | |
| Product Type | Tape | |
| Series | ST130 | |
| Subcategory | Supplies | |
| Thickness | 0.76 mm | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,98 € | 429,80 € | |
| 40,46 € | 1.011,50 € | |
| 38,69 € | 1.934,50 € | |
| 36,99 € | 3.699,00 € | |
| 36,07 € | 9.017,50 € |
Need more?