Reference Only
ST14-075-60BKX
Adhesive Tapes .
Datasheet
ST14-075-60BKX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 23,80 € | |
| 1,09 € | 54,50 € | |
| 1,04 € | 104,00 € | |
| 1,01 € | 202,00 € | |
| 0,97 € | 485,00 € | |
| 0,90 € | 900,00 € | |
| 0,87 € | 1.740,00 € |
Need more?