Reference Only
ST1R020B
Obsolete
Inrush Current Limiters
Datasheet
ST1R020B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 20 A | |
| Resistance | 1 Ohms | |
| Tolerance | 15 % | |
| Diameter | 1.2 in | |
| Width | 0.3 in | |
| Lead Spacing | 0.31 in | |
| Packaging | Bulk | |
| Series | ST | |
| Lead Style | Straight | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Tradename | US Sensor | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?