Reference Only
ST20100B
Obsolete
Inrush Current Limiters
Datasheet
ST20100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 100 mA | |
| Resistance | 200 Ohms | |
| Tolerance | 20 % | |
| Diameter | 0.37 in | |
| Width | 0.225 in | |
| Lead Spacing | 0.1 in | |
| Series | ST | |
| Dissipation Factor DF | 6 mW / C | |
| Lead Style | Straight | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?