Reference Only

ST2R018B

Obsolete
Inrush Current Limiters

Manufacturer:

Mfr Part:
ST2R018B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating18 A
Resistance2 Ohms
Tolerance20 %
Diameter1.2 in
Width0.35 in
Lead Spacing0.31 in
PackagingBulk
SeriesST
Lead StyleStraight
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TradenameUS Sensor
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?