Reference Only
ST303015
Wall Mount Panel Enclosures .
Datasheet
ST303015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Wall Mount Panel Enclosures | |
| Material | Steel | |
| Color | Gray | |
| Width | 300 mm | |
| Height | 300 mm | |
| IP Rating | IP66 | |
| Series | ST303015 | |
| Cover Color | Gray | |
| Depth | 150 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | P**2ST303015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,38 € | 42,38 € | |
| 42,37 € | 211,85 € |
Need more?