Reference Only
ST303C08CFN1
SCR Modules 620 Amp 800 Volt 1180 Amp IT(RMS)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCR Modules | |
| Series | VS-ST303C | |
| On-State RMS Current - It RMS | 1.18 kA | |
| Non Repetitive On-State Current | 7.95 kA | |
| Rated Repetitive Off-State Voltage VDRM | 800 V | |
| Off-State Leakage Current @ VDRM IDRM | 50 mA | |
| On-State Voltage | 2.16 V | |
| Holding Current Ih Max | 600 mA | |
| Gate Trigger Voltage - Vgt | 3 V | |
| Gate Trigger Current - Igt | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Clamp Mount | |
| Package / Case | TO-200AB (E-PUK) | |
| Technology | Si | |
| Packaging | Bulk | |
| Breakover Current IBO Max | 8.32 kA | |
| Circuit Type | SCR | |
| Current Rating | 620 A | |
| Product Type | SCR Modules | |
| Subcategory | Discrete and Power Modules | |
| Part # Aliases | VS-ST303C08CFN1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?