Reference Only
ST35-075-66GY
Adhesive Tapes .
Datasheet
ST35-075-66GY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Tape | |
| Color | Gray | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 787 in | |
| Length - mm | 20000 mm | |
| Product Type | Tape | |
| Series | ST35 | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,14 € | 122,80 € | |
| 5,92 € | 148,00 € | |
| 5,71 € | 285,50 € | |
| 5,49 € | 549,00 € | |
| 5,24 € | 1.310,00 € | |
| 5,09 € | 2.545,00 € | |
| 4,94 € | 4.940,00 € |
Need more?