Reference Only
ST51S017VBBR1800
New Product
Memory Card Connectors .
Datasheet
ST51S017VBBR1800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | microSD | |
| Number of Contacts | 17 Contact | |
| Current Rating | 1 A | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Height | 1.4 mm | |
| Housing Material | Plastic | |
| Insertion - Extraction Style | Push-Push | |
| Insulation Resistance | 1 GOhms | |
| Length | 15.95 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Vertical | |
| Product Type | Memory Card Connectors | |
| Series | ST51 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 2.232,00 € | |
| 1,16 € | 4.176,00 € |
Need more?