Reference Only

ST7R004B

Obsolete
Inrush Current Limiters

Manufacturer:

Mfr Part:
ST7R004B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Resistance7 Ohms
Tolerance20 %
Diameter0.6 in
Lead Spacing0.31 in
PackagingBulk
SeriesST
Lead StyleStraight
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?