Reference Only
ST88-075-66BK
Adhesive Tapes .
Datasheet
ST88-075-66BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 142,60 € | |
| 6,98 € | 174,50 € | |
| 6,81 € | 340,50 € | |
| 6,46 € | 646,00 € | |
| 6,33 € | 1.582,50 € | |
| 6,19 € | 3.095,00 € | |
| 6,04 € | 6.040,00 € |
Need more?